Osram Opto1.85 V Red LED 3030 (1212) SMD, OSLON SSL 120 GF CSSPM1.24-4S2T-1-0
- RS Stock No.:
- 126-3150
- Mfr. Part No.:
- GF CSSPM1.24-4S2T-1-0
- Brand:
- OSRAM Opto Semiconductors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 126-3150
- Mfr. Part No.:
- GF CSSPM1.24-4S2T-1-0
- Brand:
- OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OSRAM Opto Semiconductors | |
LED Colours | Red | |
Package Type | 3030 (1212) | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Forward Voltage | 1.85 V | |
Radiant Flux | 270mW | |
Number of Pins | 2 | |
Viewing Angle | 120 ° | |
Lens Shape | Dome | |
Dominant Wavelength | 730 nm | |
Series | OSLON SSL 120 | |
Dimensions | 3 x 3 x 1.884mm | |
Forward Current | 1000mA | |
Select all | ||
---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Red | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 1.85 V | ||
Radiant Flux 270mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 730 nm | ||
Series OSLON SSL 120 | ||
Dimensions 3 x 3 x 1.884mm | ||
Forward Current 1000mA | ||